Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP361Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM2172
Product RangeMulticomp Pro Anemometers
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.910 |
Price for:Each
Minimum: 1
Multiple: 1
$156.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP361Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM2172
Product RangeMulticomp Pro Anemometers
Technical Datasheet
Air Velocity Range2m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max40°C
Relative Humidity Range0% to 75%
External Height162mm
External Width78mm
External Depth30mm
Product RangeMulticomp Pro Anemometers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Air Velocity Range
2m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
0% to 75%
External Width
78mm
Product Range
Multicomp Pro Anemometers
Beaufort Force
-
Operating Temperature Max
40°C
External Height
162mm
External Depth
30mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
