
Need more?
| Quantity | Price |
|---|---|
| 1+ | $130.260 |
Product Information
Product Overview
The MP700110 from Multicomp Pro is an electronic digital earth resistance tester, which is a direct replacement for the conventional hand generator type tester. It is designed for the measurement of the resistance of earthing used in the electrical equipment as well as for measurement of ground resistivity. It can be used for the measurements of the other low regular and liquid resistances. It can also be used for measurement of voltage AC, voltage DC and resistance.
- Meets IEC10101, CATIII 1000V
- Large dual display with backlight and low battery indication
- Test hold function for easy operation
- Zero automatic adjustment
- Sampling rate: 2.5 times per second
- Double moulded plastic housing
Contents
Earth ground resistance tester, Test leads, Wire cable, Iron rod, AA battery, Operating instructions, Carry case.
Notes
3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
AC/DC Voltage, Ground Resistance
-
No SVHC (04-Feb-2026)
20ohm, 200ohm, 2kohm
-
Technical Docs (2)
Alternatives for MP700110
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
