Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700305Copy
Newark Part No.77AH0462
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPVC (Polyvinyl Chloride)
Adhesive TypeRubber Adhesive
Tape Length - Metric20.1m
Tape Length - Imperial66ft
Tape Colour-
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.1m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range-
SVHCTo Be Advised
Product Overview
Black PVC premium grade electrical insulation tape with a rubber adhesive and is flame retardant and cold resistant.
- Insulate wires and other materials that conduct electricity
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
66ft
Total Tape Thickness
8 mil (0.2 mm)
Roll Length - Metric
20.1m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Metric
20.1m
Tape Colour
-
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
