Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.910 |
| 5+ | $23.050 |
| 10+ | $21.960 |
| 25+ | $20.710 |
| 50+ | $19.160 |
| 100+ | $17.910 |
| 250+ | $16.070 |
Price for:Each
Minimum: 1
Multiple: 1
$24.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700310Copy
Newark Part No.77AH0465
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeNon Adhesive
Tape Backing MaterialPI (Polyimide) Film
Tape Length - Metric15.2m
Tape Length - Imperial50ft
Tape ColourAmber
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial50ft
Roll Length - Metric15.2m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range-
SVHCTo Be Advised
Product Overview
Polyimide HN film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PI (Polyimide) Film
Tape Length - Imperial
50ft
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
15.2m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Non Adhesive
Tape Length - Metric
15.2m
Tape Colour
Amber
Roll Length - Imperial
50ft
Tape Width - Imperial
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
