Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700326Copy
Newark Part No.77AH0476
Product RangeMulticomp Pro - Tape
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700326Copy
Newark Part No.77AH0476
Product RangeMulticomp Pro - Tape
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeAcrylic Adhesive
Tape ApplicationMasking
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourBlue
Total Tape Thickness5.4 mil (0.13 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeMulticomp Pro - Tape
SVHCTo Be Advised
Product Overview
Great "go-to tape" that sticks instantly and holds strongly to most surfaces, including metal, rubber, glass, wood and plastic while removing cleanly in one piece. This painter's tape conforms to irregular surfaces and is an ideal, everyday-use tape that sticks confidently yet removes cleanly and conveniently.
- Great for Masking 3D printing surfaces
- Tears easily
Technical Specifications
Tape Type
Masking
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
54.86m
Tape Colour
Blue
Roll Length - Imperial
60yard
Tape Width - Imperial
0.75"
Product Range
Multicomp Pro - Tape
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Imperial
60yard
Total Tape Thickness
5.4 mil (0.13 mm)
Roll Length - Metric
54.86m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
