Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700328Copy |
| Newark Part No. | 77AH0478 |
| Product Range | Multicomp Pro - Tape |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 5+ | $6.260 |
| 10+ | $5.920 |
| 25+ | $5.450 |
| 50+ | $5.010 |
| 100+ | $4.610 |
| 250+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700328Copy |
| Newark Part No. | 77AH0478 |
| Product Range | Multicomp Pro - Tape |
| Technical Datasheet | |
| Tape Type | Masking |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | Crepe Paper |
| Tape Application | Masking |
| Tape Length - Metric | 54.86m |
| Tape Length - Imperial | 60yard |
| Tape Colour | Blue |
| Total Tape Thickness | 5.4 mil (0.13 mm) |
| Roll Length - Imperial | 60yard |
| Roll Length - Metric | 54.86m |
| Tape Width - Imperial | 1.5" |
| Tape Width - Metric | 38.1mm |
| Product Range | Multicomp Pro - Tape |
| SVHC | To Be Advised |
Product Overview
Great "go-to tape" that sticks instantly and holds strongly to most surfaces, including metal, rubber, glass, wood and plastic while removing cleanly in one piece. This painter's tape conforms to irregular surfaces and is an ideal, everyday-use tape that sticks confidently yet removes cleanly and conveniently.
- Great for Masking 3D printing surfaces
- Tears easily
Technical Specifications
| Tape Type | Masking |
|---|---|
| Tape Backing Material | Crepe Paper |
| Tape Length - Metric | 54.86m |
| Tape Colour | Blue |
| Roll Length - Imperial | 60yard |
| Tape Width - Imperial | 1.5" |
| Product Range | Multicomp Pro - Tape |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Application | Masking |
| Tape Length - Imperial | 60yard |
| Total Tape Thickness | 5.4 mil (0.13 mm) |
| Roll Length - Metric | 54.86m |
| Tape Width - Metric | 38.1mm |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
