Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700333Copy |
| Newark Part No. | 77AH0483 |
| Product Range | Multicomp Pro - Tape |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.660 |
| 25+ | $5.270 |
| 50+ | $4.830 |
| 100+ | $4.490 |
| 250+ | $4.100 |
| 500+ | $3.640 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700333Copy |
| Newark Part No. | 77AH0483 |
| Product Range | Multicomp Pro - Tape |
| Technical Datasheet | |
| Tape Type | Masking |
| Tape Backing Material | PI (Polyimide) Film |
| Adhesive Type | Silicone Adhesive |
| Tape Application | Masking |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 36yard |
| Tape Colour | Amber |
| Total Tape Thickness | 1 mil (0.025 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.375" |
| Tape Width - Metric | 9.53mm |
| Product Range | Multicomp Pro - Tape |
| SVHC | To Be Advised |
Product Overview
Polyimide film and silicone adhesive designed for high temperature masking applications.
- Mask for protection of gold fingers of printed circuit board during wave solder or solder dip
- Used for electrical insulation on transformers, motor, coils, PCB making and so on
Technical Specifications
| Tape Type | Masking |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 33m |
| Tape Colour | Amber |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 0.375" |
| Product Range | Multicomp Pro - Tape |
| Tape Backing Material | PI (Polyimide) Film |
|---|---|
| Tape Application | Masking |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 1 mil (0.025 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 9.53mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
