Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700379Copy |
| Newark Part No. | 77AH0521 |
| Product Range | Multicomp Pro - Tape |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.770 |
| 5+ | $10.120 |
| 10+ | $9.600 |
| 25+ | $8.830 |
| 50+ | $8.130 |
| 100+ | $7.470 |
| 250+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700379Copy |
| Newark Part No. | 77AH0521 |
| Product Range | Multicomp Pro - Tape |
| Technical Datasheet | |
| Tape Type | Masking |
| Tape Backing Material | PI (Polyimide) Film |
| Adhesive Type | Silicone Adhesive |
| Tape Application | Masking |
| Tape Length - Metric | 4.6m |
| Tape Length - Imperial | 5yard |
| Tape Colour | Amber |
| Total Tape Thickness | 1 mil (0.025 mm) |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.6m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | Multicomp Pro - Tape |
| SVHC | To Be Advised |
Product Overview
This tape is a thin, specially treated low static polyimide film, single coated with a silicone pressure adhesive.
- High temperature masking
- Protection of circuit board gold finger contacts during wave solder or hot air levelling process
- Used in applications where electrostatic discharge is a concern
- Low static properties can eliminate circuit board degradation due to electrostatic discharge
- Product isThin and conformable enabling masking of uneven surfaces
- Removes cleanly without adhesive residue after exposure to heat and/or chemicals
- Backing provides superior puncture, tear, and abrasion resistance
- Film Thickness (polyimide) 1.0 mil, 2.6 mil Total Thickness
Technical Specifications
| Tape Type | Masking |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 4.6m |
| Tape Colour | Amber |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 1" |
| Product Range | Multicomp Pro - Tape |
| Tape Backing Material | PI (Polyimide) Film |
|---|---|
| Tape Application | Masking |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 1 mil (0.025 mm) |
| Roll Length - Metric | 4.6m |
| Tape Width - Metric | 25.4mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
