Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700398Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37AJ4438
Product RangeMulticomp Pro Cutters and Pliers
Your Part Number
360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 25+ | $8.680 |
| 50+ | $8.460 |
| 100+ | $8.250 |
| 250+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700398Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37AJ4438
Product RangeMulticomp Pro Cutters and Pliers
Technical Datasheet
Cutter TypeMicro
Overall Length120mm
Cut TypeSemi Flush
Cutting Capacity Max0.6mm
Cutting Edge Hardness50°
Product RangeMulticomp Pro Cutters and Pliers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp PRO MP700398 is ideal for working on electronics or electrical work with a 50-degree angled nose with a flush micro cut blade allow. The thin profile static dissipative handle and lightweight design are perfect for cutting soldering leads and sensitive electronics work.
- Provide easy work on high density PC board.
- Conductive handle.
- Wire spring.
- Material: SK7
- Body: 50˚±3˚
- Cutting edge: 50˚±3
- Application Copper: 0.6mm DIA
- Overall Length:120mm
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Prototyping, Utilities
Contents
x1 MP700398
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Micro
Cut Type
Semi Flush
Cutting Edge Hardness
50°
SVHC
No SVHC (25-Jun-2025)
Overall Length
120mm
Cutting Capacity Max
0.6mm
Product Range
Multicomp Pro Cutters and Pliers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
