MP700487
Anti Static Bag, Zip Top, Static Shielding (Metal-In), 12x14" / 304.8x355.6 mm, 71.12 µm Thickness

Need more?
| Quantity | Price |
|---|---|
| 5+ | $47.150 |
| 10+ | $43.170 |
| 25+ | $42.040 |
| 50+ | $41.300 |
| 100+ | $39.510 |
Product Information
Product Overview
The MP700487 is a static shielding bag suitable for packing electronic products which are sensitive to static. Our static shielding bag is constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps turbocharging to a minimum. This zip top bag resealable.
- Meets static control bag standard ANSI/ESD S11.4 level 3
- Metal fraday cage layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Semi-transparent for easy content identification
- 10⁸ to 10¹¹R surface resistance
- Meets ANSI/ESD S20.20
- Meets packaging standard ANSI/ESD S541
Applications
Safety, Environmental
Notes
This zip top bag is resealable.
Technical Specifications
Static Shielding (Metal-In)
14"
355.6mm
Transparent
Multicomp PRO Static Discharge Bags
12"
304.8mm
71.12µm
Resealable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
