Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701117Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM8524
Product RangeMulticomp Pro Magnifiers
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.490 |
| 50+ | $90.900 |
| 100+ | $88.320 |
| 250+ | $85.740 |
| 500+ | $83.150 |
Price for:Each
Minimum: 1
Multiple: 1
$93.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701117Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM8524
Product RangeMulticomp Pro Magnifiers
Technical Datasheet
Magnifier TypeHeadband Magnifier
Arm Length-
Magnification1.5x, 2x, 2.5x, 3.5x
Product RangeMulticomp Pro Magnifiers
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This MP701117 quality magnifier provides hands-free magnification with an adjustable headband that can be angled up when not in use and fits comfortably over glasses. It is ideal for precision engineering, model making, jewellery, hobbies, and electronics.
- Easily adjustable headband
- Lightweight and comfortable
- Four quality interchangeable lenses
- Precision ground and polished glass
- 1.5x, 2x, 2.5x, 3.5x magnification
Technical Specifications
Magnifier Type
Headband Magnifier
For Use With
Precision Engineering, Model Making, Jewellery, Hobby and Electronics
Product Range
Multicomp Pro Magnifiers
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
1.5x, 2x, 2.5x, 3.5x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
