Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM0046
Product RangeMulticomp Pro Insulation Testers
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $573.200 |
Price for:Each
Minimum: 1
Multiple: 1
$573.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM0046
Product RangeMulticomp Pro Insulation Testers
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance250kohm to 2Tohm
Operating Temperature Min0°C
Operating Temperature Max35°C
External Height238mm
External Width166mm
External Depth90.5mm
Weight1.8kg
Product RangeMulticomp Pro Insulation Testers
SVHCNo SVHC (25-Jun-2025)
Product Overview
These Multicomp Pro MP701121 are digital high-voltage insulation resistance testers with output voltage ranges of 250V, 500V, 1000V, 2500V, and 5000V. They are essential instruments widely used in power, telecommunications, meteorology, computer rooms, oil fields, electromechanical installation and maintenance, and power supply departments within industrial and mining enterprises.
- Output voltage: Up to 5kV
- PI & DAR measurement
- Automatic leakage current display
- Stepping voltage: 10% of the range
- Comparison function
- Timer measurement
- Data storage: 999 sets
- PC software analysis: via USB cable
- Automatic discharge
- High voltage output alarm function
- Rechargeable lithium battery 14.8V, 5200mAh
- Overvoltage category: CAT IV 600V
Applications
Test & Measurement, Hobby & Education, Laboratory, Research & Development
Notes
3 year warranty
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
250kohm to 2Tohm
Operating Temperature Max
35°C
External Width
166mm
Weight
1.8kg
SVHC
No SVHC (25-Jun-2025)
Insulation Testing Voltage
250V, 500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
0°C
External Height
238mm
External Depth
90.5mm
Product Range
Multicomp Pro Insulation Testers
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
