Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720017 US
Newark Part No.10AH2400
Product RangeMulticomp Pro PC Oscilloscopes
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $104.010 |
Price for:Each
Minimum: 1
Multiple: 1
$104.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720017 US
Newark Part No.10AH2400
Product RangeMulticomp Pro PC Oscilloscopes
Technical Datasheet
Product RangeMulticomp Pro PC Oscilloscopes
Scope Channels2 Analog, 1 Ext Trigger
Bandwidth25MHz
Sampling Rate100MSPS
Display Memory Depth5 kpts
Calculated Rise Time14ns
Kit ContentsOscilloscope, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional Acc: Soft Bag
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
MP720017 is a 2 channel, 25MHz, 8bit PC-based oscilloscope with USB 2.0 isolation. Featuring 5K record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.
- X-Y and FFT modes, with waveforms displayed on the same screen
- Horizontal scale (s/div) - 5ns/div~100s/div, step by 1~2~5
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div~5V/div vertical sensitivity
- Edge, pulse, video, slope and alternate trigger types
- Auto, normal and single trigger modes
- Sample, peak detect and average acquisition modes
- USB 2.0 communication interface
- Synchronized input/output, pass/fail and external trigger input signal types
- TTL level standard
Contents
PC oscilloscope, USB cable, CD-ROM, Manual, Probes, Probe adjust tool.
Technical Specifications
Product Range
Multicomp Pro PC Oscilloscopes
Bandwidth
25MHz
Display Memory Depth
5 kpts
Kit Contents
Oscilloscope, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional Acc: Soft Bag
Plug Type
US
Scope Channels
2 Analog, 1 Ext Trigger
Sampling Rate
100MSPS
Calculated Rise Time
14ns
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate