Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720780 USCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK2939
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $195.080 |
Price for:Each
Minimum: 1
Multiple: 1
$195.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720780 USCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK2939
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth40MHz
Sampling Rate250MSPS
Display Memory Depth6 kpts
Calculated Rise Time8ns
Scope Display TypeLCD Color
Kit ContentsPower Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC Plug to Alligator Clips Cable
Manufacturer Warranty3 Years
Plug TypeUSB
SVHCLead (23-Jan-2024)
Product Overview
MP720780 US is a dual-channel handheld digital storage oscilloscope. It offers a 6kpts display memory depth and an 8ns rise time, providing reliable signal analysis for a range of applications.
- Oscilloscope + multimeter + waveform generator, multi-function in one
- 3.5-inch high-resolution, high-contrast color LCD display
- USB Type-C interface, support power bank, support PC software connection
- Self-calibration function
- 18650 lithium battery, providing up to 6 hours working time suitable for outdoor
- 40MHz bandwidth, 250MSa/s sample rate
- 10000wfrms/s waveform refresh rate
- 400V (DC+AC, PK - PK) maximum input voltage
- USB Type-C communication interface
- 4 ½ digitals (max 20000 count) full scale reading
Contents
Handheld digital storage oscilloscope, UK/EU power cord, Power supply adapter, Passive probe, Quick guide, USB cable, Multimeter lead, Probe adjust tool, Soft bag, BNC plug to alligator clips cable.
Technical Specifications
Product Range
-
Bandwidth
40MHz
Display Memory Depth
6 kpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Scope Channels
2 Channel
Sampling Rate
250MSPS
Calculated Rise Time
8ns
Kit Contents
Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC Plug to Alligator Clips Cable
Plug Type
USB
Technical Docs (4)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
