Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AH2544
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.730 |
Price for:Each
Minimum: 1
Multiple: 1
$33.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for MP730007
1 Product Found
Product Overview
6,000 Count handheld multimeter with auto ranging. CE/ETL certified multimeter is CAT III 600V, which can withstand a 6,000kV surge voltage. Designed with high voltage warning and over range alarm, making it great for a wide range of measurement needs.
- Large LCD screen with 6,000 counts display, true RMS measurement, fast ADC digital converter
- Extensive range for capacitance measurement, short response time
- Support NCV, frequency (auto ranging) and temperature measurement
- Support up to 600V/10A AC/DC current and voltage measurement
- Overload protection with alert
- LCD backlight
- Passes 2m drop test
- Energy saving
- Supplied with 2x AAA batteries
- Dimension (WxHxD) is 3.03"(77mm) x 6.1"(155mm) x 1.93"(49mm)
Applications
Test & Measurement, Automotive Systems, Consumer Electronics, Electronics Service, Electrical, Hobby & Education, Laboratory
Contents
x1 Digital multimeter; x1 User manual; x1 Set of test leads; x1 K-type thermocouple; x2 AAA batteries
Warnings
Only replace the battery after the test leads are removed and the power is off.
Notes
F2 Fuse Φ6x25mm (or Φ6x32mm) F 10A H 600V
Technical Specifications
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Voltage Measure AC Max
600V
Current Measure AC Max
10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
