Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8,564.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730027 USCopy
Newark Part No.10AH2406
Technical Datasheet
No. of Digits4.5
DMM ConnectivityLAN, RS232, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Multicomp Pro MP730027 is a 4.5 digit bench-type digital multimeter. Featuring a 4" high resolution LCD screen, reading rates of up to 150 readings, true RMS AC voltage and current measurements, dual line display support and multi-IO interface.
- Bench top true RMS digital multimeter
- 4-1/2 digit resolution with display modes for histograms, trend charts, bar meter and statistics
- Built-in data logger function
- 4inch high resolution LCD display
- Change trend analysis accessible via special chart mode
- SCPI supported
- Data-sharing possible via LAN, USB, RS232 port and Wi-Fi
- 100VAC to 240VAC power supply
Contents
Multimeter, Lead, USB cable, User manual, Fuse, Alligator clip, Mains cord.
Technical Specifications
No. of Digits
4.5
Current Measure AC Max
10A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
US
DMM Connectivity
LAN, RS232, USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
