Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730424 USCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AM8943
Your Part Number
121 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $243.220 |
Price for:Each
Minimum: 1
Multiple: 1
$243.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730424 USCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AM8943
Technical Datasheet
No. of Digits5
DMM Connectivity-
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max50Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP730424 US is a bench top digital multimeter.
- 3.7″ (480 x 320) high resolution LCD display
- 55000 display counts
- Up to 65 readings per second
- True RMS AC voltage / current measurement
- Dual line display supported
- Trend analysis accessible in chart mode
- SCPI support
Contents
Bench top digital multimeter, UK/EU power cord, Spare fuse, Multi-meter Leads, Alligator clips, Manual.
Technical Specifications
No. of Digits
5
Current Measure AC Max
10A
Resistance Measure Max
50Mohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
US
DMM Connectivity
-
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
