Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730425Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH8492
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
| 5+ | $24.150 |
Price for:Each
Minimum: 1
Multiple: 1
$28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730425Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH8492
Technical Datasheet
DMM FunctionsAC/DC Voltage, Resistance, Temperature
No. of Digits3.5
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP730425 from Multicomp Pro is a residential multimeter, featuring 600VAC &VDC voltage measurements and a 40-400hz ACV frequency response.
- 600VAC & 600VDC voltage measurement
- ACV frequency response: 400-400Hz
- Conduction & resistance measurement
- Acousto-optic indication (NCV/continuity/battery power)
- Temperature measurement
- Red, green & yellow LED indications
- EBTN display
- CAT III 600V
- 1m drop proof
Technical Specifications
DMM Functions
AC/DC Voltage, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
