Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730654Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90AH9784
Product RangeMulticomp Pro Digital Multimeter
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 120+ | $70.150 |
Price for:Each
Minimum: 120
Multiple: 40
$8,418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730654Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90AH9784
Product RangeMulticomp Pro Digital Multimeter
Technical Datasheet
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count20000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Digital Multimeter
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP730654 from Multicomp Pro is a 2000 count handheld digital multimeter. This model can measure DC & AC voltage, DC & AC current, resistance, capacitance, diode, frequency and continuity.
- 30 ranges for function selection
- Over-range display; '1'
- 19999 display count
- Fast acting fuse protection for current ranges; 200mA and 10A
- Full range overload protection
- Auto power-off
- Temperature range - working 0°C to 40°C (32°F to 104°F), storage -10°C to 50°C (14°F to 122°F)
- Low battery indication on upper left corner of LCD
- Device dimension is 186mm x 91mm x 39mm
- Device weight is 300g
Applications
Test & Measurement, Hobby & Education, Industrial, Electronics Service
Contents
Digital multimeter, Test leads (pair), Operating instructions.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
4.5
Display Count
20000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
Multicomp Pro Digital Multimeter
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
