Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730679Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4559
Product RangeMulticomp Pro 1000V True RMS Digital Multimeters
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.960 |
Price for:Each
Minimum: 1
Multiple: 1
$153.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730679Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4559
Product RangeMulticomp Pro 1000V True RMS Digital Multimeters
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count22000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max220Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro 1000V True RMS Digital Multimeters
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
4.5
Display Count
22000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
220Mohm
Product Range
Multicomp Pro 1000V True RMS Digital Multimeters
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
