Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740139Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH0164
Product RangeMulticomp Pro - Soldering & Rework Stations
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $184.020 |
| 5+ | $176.810 |
| 10+ | $169.590 |
| 20+ | $162.380 |
Price for:Each
Minimum: 1
Multiple: 1
$184.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740139Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH0164
Product RangeMulticomp Pro - Soldering & Rework Stations
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max450°C
Output Power80W
Kit Contents80W Digital Soldering Station, Cleansing Sponge, Soldering Iron & Stand
Product RangeMulticomp Pro - Soldering & Rework Stations
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP740139 is a 80W digital soldering station heats up fast and provide a fast recovery time. ESD safe with a clear and intuitive LCD display for easy use.
- High performance dual-core ceramic heater
- Smart recognition of working or non-working status
- Automatic standby, shutdown with smart time setting
- Temperature locking
- Beep alarm function available
- Temperature read out in ⁰C and ⁰F
- MCU controlled temperature calibration
- Simulate bar indicating heating up status
- User-friendly menu enables system setting easier
- Separate iron stand to save room and to make easier deposit
- New design with LCD display screen making control visualization
- Buttons (1,2,3) for pre-setting or switching frequently used temperature
- Low-voltage heater separated from power supply to keep soldering work safer
- ESD safe
Contents
1 x 80W main unit, 1 x Iron, 1 x iron stand, 1 x cleaning sponge.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
120V
Output Power
80W
Product Range
Multicomp Pro - Soldering & Rework Stations
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
80W Digital Soldering Station, Cleansing Sponge, Soldering Iron & Stand
Plug Type
US
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
