Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740143Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39AH0168 |
| Product Range | Multicomp Pro - Soldering & Rework Stations |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $38.880 |
| 5+ | $37.360 |
| 10+ | $35.830 |
| 20+ | $34.310 |
Price for:Each
Minimum: 1
Multiple: 1
$38.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740143Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39AH0168 |
| Product Range | Multicomp Pro - Soldering & Rework Stations |
| Technical Datasheet | |
| Output Power | 80W |
| Heat Temperature Max | 480°C |
| Supply Voltage | 110V |
| Product Range | Multicomp Pro - Soldering & Rework Stations |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MP740143 is a 80W portable adjustable, high temperature control soldering iron. The ceramic heating core uses a three-core grounded power cable to effectively ensure the safety of the welding operation.
- 5 preset adjustment temperature
- Automatically sleep after 10 minutes
- Automatically shut down after 20 minutes
- Temperature reach 480°C in 1 minute
- 9 shortcut range to adjust temperature by button
- Products uses LED indicator for temperature
- ESD safe
Applications
Electronics Design, Laboratory, Industrial
Contents
1 x 80W soldering iron.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Output Power | 80W |
|---|---|
| Supply Voltage | 110V |
| Plug Type | US |
| Heat Temperature Max | 480°C |
|---|---|
| Product Range | Multicomp Pro - Soldering & Rework Stations |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
