Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740146
Newark Part No.39AH0171
Product RangeMulticomp Pro - Soldering & Rework Stations
Your Part Number
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.280 |
| 5+ | $83.020 |
| 10+ | $79.770 |
| 20+ | $76.500 |
Price for:Each
Minimum: 1
Multiple: 1
$86.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740146
Newark Part No.39AH0171
Product RangeMulticomp Pro - Soldering & Rework Stations
Technical Datasheet
Air Volume6180CFM
Supply Voltage VAC110V
Power Rating22W
Plug TypeUS
Product RangeMulticomp Pro - Soldering & Rework Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP740146 ESD safe bench-top fume extractor can be operated vertically or horizontally, can remove soldering smoke and fumes quickly, safely and quickly. Filter is made of highly activated carbon, strong and absorbent (replacement filters available). Powerful LED lighting function illuminates work area.
- Maximum suction capacity 3ft2/min
- Benchtop type extractor, can be used vertical or horizontal
- Remove solder smoke and fumes
- Integrated LED Light
- Activated carbon filter
- ESD safe
Applications
Environmental, Safety, Electronics Service, Facility Maintenance, Heating and Ventilation, Laboratory, Instrumentation
Contents
1 x fume extractor, 1 x filter.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Air Volume
6180CFM
Power Rating
22W
Product Range
Multicomp Pro - Soldering & Rework Stations
Supply Voltage VAC
110V
Plug Type
US
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate