Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740148Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH0173
Product RangeMulticomp Pro - Soldering & Rework Stations
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.100 |
| 5+ | $48.140 |
| 10+ | $46.170 |
| 20+ | $44.210 |
Price for:Each
Minimum: 1
Multiple: 1
$50.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740148Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH0173
Product RangeMulticomp Pro - Soldering & Rework Stations
Technical Datasheet
Output Power150W
Heat Temperature Max480°C
Supply Voltage110V
Product RangeMulticomp Pro - Soldering & Rework Stations
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP740148 is a 150W portable adjustable, high temperature control soldering iron. The ceramic heating core uses a three-core grounded power cable to effectively ensure the safety of the welding operation.
- Temperature range from 250°C to 480°C
- Automatically sleep after 10 minutes
- Temperature reach 480°C in 1 minute
- 9 shortcut range to adjust temperature by button
- Products use LCD display design
- ESD safe
Applications
Electronics Design, Laboratory, Hobby & Education, Consumer Electronics, Industrial Maintenance, Instrumentation, Manufacturing
Contents
1 x 150W solder unit, 1 x stand.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
150W
Supply Voltage
110V
Plug Type
US
Heat Temperature Max
480°C
Product Range
Multicomp Pro - Soldering & Rework Stations
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
