Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740207Copy
Newark Part No.39AH4805
Product RangeMulticomp Pro Solder Wires
Your Part Number
267 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 25+ | $3.840 |
| 50+ | $3.510 |
| 100+ | $3.180 |
| 200+ | $2.850 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740207Copy
Newark Part No.39AH4805
Product RangeMulticomp Pro Solder Wires
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.813mm
External Diameter - Imperial0.032"
Melting Temperature183°C
Weight - Metric19.86g
Weight - Imperial0.0438lb
Product RangeMulticomp Pro Solder Wires
SVHCLead
Product Overview
This Multicomp Pro Solder wire MP740207 is a 0.813mm Lead Free Solder Wire with alloy 60 percent Tin, 40 percent Lead for electrical soldering and DIY (Net 19.86g) with melting temperature 183 °C.
- Formulation: NC600
- Colour & Appearance: Lt. Opaque Solid
- Softening Point, Co° (Flux Extract): 75°C
- Melting Temperature, Co°: 183 °C
- Acid No. (mgKOH/g sample): 190 to 210
- Silver Chromate (Qualitative Halides): No-Detection
- Classification Per J-STD-004: REL0
- SIR: <gt/>1 × 109
- Shelf Life: Indefinite
- External Diameter - Metric: 0.813mm
- External Diameter - Imperial: 0.032″
- Solder Alloy: 60/40 Sn, Pb
- Weight: 0.0438lb
Applications
Electronics Design, Hobby & Education, Laboratory, Electronics Service
Notes
No Clean
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
19.86g
Product Range
Multicomp Pro Solder Wires
Flux Type
No Clean
External Diameter - Metric
0.813mm
Melting Temperature
183°C
Weight - Imperial
0.0438lb
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
