Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740234Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.52AH6281
Product Range130W Soldering Iron Tips
Your Part Number
11 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.830 |
| 50+ | $41.630 |
| 100+ | $40.420 |
| 250+ | $39.210 |
| 500+ | $38.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740234Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.52AH6281
Product Range130W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle StyleKnife
For Use WithMulticomp MP740071 130W Soldering Iron
Product Range130W Soldering Iron Tips
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Knife head soldering iron tip with integrated heater
- For use with MP740071 130W soldering iron
Technical Specifications
Tip / Nozzle Width
-
For Use With
Multicomp MP740071 130W Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Knife
Product Range
130W Soldering Iron Tips
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
