Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740248Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52AH6295
Product Range100W Soldering Iron Tips
Your Part Number
13 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.390 |
| 50+ | $69.380 |
| 100+ | $67.360 |
| 250+ | $65.360 |
| 500+ | $63.340 |
Price for:Each
Minimum: 1
Multiple: 1
$71.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740248Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52AH6295
Product Range100W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width2.2mm
Tip / Nozzle StyleTweezer
Product Range100W Soldering Iron Tips
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Tweezer head soldering iron tip with integrated heater
- For use with MP740073 100W tweezer type soldering iron
- 2.2mm tip dia
Technical Specifications
Tip / Nozzle Width
2.2mm
For Use With
Multicomp MP740073 100W Tweezer Type Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Tweezer
Product Range
100W Soldering Iron Tips
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
