Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740249Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AH6296
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.610 |
Price for:Each
Minimum: 1
Multiple: 1
$75.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740249Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AH6296
Technical Datasheet
Output Power (VA)150W
Output Power150W
For Use WithMulticomp MP740074 150W Desoldering Gun
Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Power (VA)
150W
For Use With
Multicomp MP740074 150W Desoldering Gun
Product Range
-
Output Power
150W
Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
