Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740411.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ4702
Product RangeMulticomp Pro Soldering Desoldering Accessories
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740411.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ4702
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product RangeMulticomp Pro Soldering Desoldering Accessories
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740411 pump with a precise, repeatable desoldering operation. Fitted with a precision metal plunger and PTFE tip.
- Solder sucker, desoldering gun.
- Standard model.
- Hand operated.
- Provides efficient solder removal and joint dis-assembly.
- Fast sucking action via the spring loaded piston.
- Extraction springs are outside of the vacuum chamber.
- Prevents solder sticking.
- PTFE Micro Nozzle.
- Main body made from aluminium.
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
Multicomp Pro Soldering Desoldering Accessories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP740411.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
