Print Page
MP740414.
Soldering Iron, Rechargeable, 8 W, 420 °C, Multicomp Pro Soldering Desoldering Accessories, USB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740414.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AJ4705
Product RangeMulticomp Pro Soldering Desoldering Accessories
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.870 |
Price for:Each
Minimum: 1
Multiple: 1
$37.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740414.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AJ4705
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
Supply Voltage VAC-
Output Power8W
Heat Temperature Max420°C
Product RangeMulticomp Pro Soldering Desoldering Accessories
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP740414.
1 Product Found
Product Overview
Solder on-the-go with Multicomp Pro MP740414 cordless soldering iron. 8W battery-power enables you to solder anywhere, at any time, with cordless operation.
- Input: USB 5V
- Power: 8W
- Highest Heating Temperature: 380°C to 420°C
- Heating Time: <lt/>15 seconds
- Cooling Time: <lt/>30 seconds
- Approvals: CE
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Contents
x1 Soldering Iron; x1 Usb Cable; x1 Battery; x1 Stand for Soldering Iron; x1 Brass Wire Sponge
Notes
3 Years Manufacturer Warranty. The rechargeable Battery model is 18650 (3.6V, 2200mA)
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
420°C
Plug Type
USB
Output Power
8W
Product Range
Multicomp Pro Soldering Desoldering Accessories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
