
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740686 USCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 24AJ5701 |
| Product Range | Multicomp Pro Soldering Stations |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $111.680 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740686 USCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 24AJ5701 |
| Product Range | Multicomp Pro Soldering Stations |
| Technical Datasheet | |
| Supply Voltage VAC | 110V |
| Heat Temperature Max | 450°C |
| Output Power | 65W |
| Kit Contents | MP740686 US Soldering Station |
| Product Range | Multicomp Pro Soldering Stations |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MP740686 from Multicomp Pro is a 65W economical soldering station with LCD display screen making easy control visualization. MCU controlled temperature of soldering iron can be easily adjusted with high precision. In addition the unit has an option for 3 pre-setting or switching frequently used temperature which are available at the push of a button. For high safety the soldering station has automatic standby, shutdown with smart time setting and password protecting functions. MP740686 also comes complete with a soldering iron, iron holder with copper ball wire, manual, grounding wire and plug ensuring that the set can be used straight out of the box.
- Automatic standby, shutdown with smart time setting.
- Beep alarm function available.
- Temperature locking, temperature calibration and temperature alarming function.
- Password protecting function and temperature unite switching function
- MCU controlled temperature calibration.
- LCD display screen making control visualization.
- Temperature readings on the display can be switched from Degrees Celsius to Fahrenheits.
- Buttons (1, 2, 3) for pre-setting or switching frequently used temperature.
- Voltage: 230V AC ±10% 50Hz / 110V AC ±10% 60Hz
- Power: 65W
- Temperature Range: 200°C to 450°C
- Dimensions: L210 x W88 x H150 mm
- Net weight: approximately 2 kg
Applications
Electronics Design, Embedded Design & Development, Hobby & Education, Laboratory
Contents
x1 Main unit; x1 Soldering Iron; x1 Iron Holder with Copper Wire Ball; x1 Manual; x1 Grounding Wire; x1 Mains Adapter (Region Dependant - EU/US/UK);
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Supply Voltage VAC | 110V |
|---|---|
| Output Power | 65W |
| Product Range | Multicomp Pro Soldering Stations |
| SVHC | No SVHC (25-Jun-2025) |
| Heat Temperature Max | 450°C |
|---|---|
| Kit Contents | MP740686 US Soldering Station |
| Plug Type | US |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
