Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740691Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77AJ8523
Product RangeMulticomp Pro Desoldering Braid
Your Part Number
1,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $2.070 |
| 25+ | $1.970 |
| 50+ | $1.900 |
| 100+ | $1.820 |
| 250+ | $1.700 |
| 500+ | $1.560 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740691Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77AJ8523
Product RangeMulticomp Pro Desoldering Braid
Technical Datasheet
Braid MaterialFlux Coated Copper
Width0.5mm
Length1.5m
Product RangeMulticomp Pro Desoldering Braid
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
No SVHC (04-Feb-2026)
Width
0.5mm
Product Range
Multicomp Pro Desoldering Braid
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
