Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740692Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AJ8524
Product RangeMulticomp Pro Desoldering Braid
Your Part Number
838 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740692Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AJ8524
Product RangeMulticomp Pro Desoldering Braid
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1mm
Length1.5m
Product RangeMulticomp Pro Desoldering Braid
SVHCTo Be Advised
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
To Be Advised
Width
1mm
Product Range
Multicomp Pro Desoldering Braid
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
