Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740755Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ4712
Product RangeMulticomp Pro Soldering Desoldering Accessories
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740755Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ4712
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
For Use WithMutlicomp Desoldering Stations
Tip / Nozzle StyleConical
Tip / Nozzle Width1.3mm
Tip / Nozzle Length-
Product RangeMulticomp Pro Soldering Desoldering Accessories
SVHCNo SVHC (25-Jun-2025)
Product Overview
This range of replacement soldering tips from our trusted and reliable own brand Multicomp Pro are designed to be used with the Multicomp Pro 90W soldering station.
- Tip / Nozzle Style: Conical
- For Use With: MP740415 Soldering Iron
- Operating Temperature: +160°C to +480°C
- Power Rating: 90W
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Technical Specifications
For Use With
Mutlicomp Desoldering Stations
Tip / Nozzle Width
1.3mm
Product Range
Multicomp Pro Soldering Desoldering Accessories
Tip / Nozzle Style
Conical
Tip / Nozzle Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
