Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740756Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26AJ4713 |
| Product Range | Multicomp Pro Soldering Desoldering Accessories |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
300 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740756Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26AJ4713 |
| Product Range | Multicomp Pro Soldering Desoldering Accessories |
| Technical Datasheet | |
| Output Power | 25W |
| Heat Temperature Max | 420°C |
| Supply Voltage | 115V |
| Product Range | Multicomp Pro Soldering Desoldering Accessories |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
This Multicomp Pro MP740756 is a general purpose soldering iron, suitable for electrical work on small to medium wires and cables.
- Voltage: 115V AC 60Hz
- Power: 25W
- Temperature: 380°C to 420°C
- Tip: Long life B2-1
- Plug: US
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Contents
x1 Soldering Iron; x1 Stand; x1 User manual
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Output Power | 25W |
|---|---|
| Supply Voltage | 115V |
| Plug Type | US |
| Heat Temperature Max | 420°C |
|---|---|
| Product Range | Multicomp Pro Soldering Desoldering Accessories |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
