Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740766Copy
Newark Part No.26AJ4723
Product RangeMulticomp Pro Soldering Desoldering Accessories
Your Part Number
214 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.130 |
Price for:Each
Minimum: 1
Multiple: 1
$31.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740766Copy
Newark Part No.26AJ4723
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
Air Volume72m³/h
Supply Voltage VAC115V
Power Rating23W
Plug TypeUS
Product RangeMulticomp Pro Soldering Desoldering Accessories
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP740766 Solder Smoke Absorber has dual function - It can be used as a bench fan or as a solder smoke absorber. The fan is designed to sit on a desktop or can be hung from a support beam. 1 carbon fibre filter is included with low noise and long life service fan.
- Power: 115V AC 60Hz, 23W
- Absorption Capacity: 0.2-1m³/min (Max)
- Airflow volume: 0.2-1.2m³/min (Max)
- Plug: US
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Air Volume
72m³/h
Power Rating
23W
Product Range
Multicomp Pro Soldering Desoldering Accessories
Supply Voltage VAC
115V
Plug Type
US
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
