Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740844Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 30AK4775 |
| Product Range | Multicomp Pro Hot Melt Glue Guns |
| Your Part Number | |
| Technical Datasheet |
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.470 |
| 100+ | $13.820 |
| 250+ | $12.820 |
| 500+ | $12.050 |
| 1000+ | $11.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740844Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 30AK4775 |
| Product Range | Multicomp Pro Hot Melt Glue Guns |
| Technical Datasheet | |
| Supply Voltage VAC | 230V |
| Glue Stick Dia | 7mm |
| Power Rating | 50W |
| Product Range | Multicomp Pro Hot Melt Glue Guns |
| Plug Type | UK Type G |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | 230V |
|---|---|
| Power Rating | 50W |
| Plug Type | UK Type G |
| Glue Stick Dia | 7mm |
|---|---|
| Product Range | Multicomp Pro Hot Melt Glue Guns |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
