Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740846Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AK8594
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 100+ | $3.360 |
| 250+ | $3.110 |
| 500+ | $2.930 |
| 1000+ | $2.780 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740846Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AK8594
Technical Datasheet
Adhesive ColourBlack Transparent
Adhesive TypeHot Melt
Pack Quantity16
Length100mm
Diameter7mm
Dispensing MethodGun
Volume-
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Glue sticks are made from high quality environmentally friendly resin EVA material for your arts, crafts, construction needs, and more
- Suitable for applying onto Metal, Wood, Glass, Fabric, etc
- Diameter: 7mm, Length: 100 mm (4 inches)
- Ideal for hot melt glue guns
- Ideal for papercrafts and model making
- Suitable for bonding Metal, Wood, Glass, Card, Fabric, Plastic, Ceramics and so on.
Technical Specifications
Adhesive Colour
Black Transparent
Pack Quantity
16
Diameter
7mm
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
100mm
Dispensing Method
Gun
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
