Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740910Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47AK5724
Product RangeMulticomp Pro Rework Stations
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.510 |
| 25+ | $30.170 |
| 50+ | $28.340 |
| 100+ | $27.570 |
| 250+ | $26.790 |
Price for:Each
Minimum: 1
Multiple: 1
$32.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740910Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47AK5724
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
Supply Voltage VAC240V
Output Power65W
Output Power (VA)65W
Heat Temperature Max480°C
Product RangeMulticomp Pro Rework Stations
Plug TypeNA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Output Power (VA)
65W
Product Range
Multicomp Pro Rework Stations
SVHC
To Be Advised
Output Power
65W
Heat Temperature Max
480°C
Plug Type
NA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
