Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740998Copy
Newark Part No.74AK5483
Product RangeMulticomp Pro Soldering Stations
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.080 |
| 25+ | $67.360 |
| 50+ | $65.850 |
| 100+ | $64.030 |
| 250+ | $62.230 |
Price for:Each
Minimum: 1
Multiple: 1
$70.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740998Copy
Newark Part No.74AK5483
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power (VA)50W
Output Power50W
Kit ContentsSoldering Iron Stand, Solder Wire Stand, Solder Wire, Cleaning Sponge and Cleaning Ball
Product RangeMulticomp Pro Soldering Stations
Plug TypeEU, UK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
240V
Output Power (VA)
50W
Kit Contents
Soldering Iron Stand, Solder Wire Stand, Solder Wire, Cleaning Sponge and Cleaning Ball
Plug Type
EU, UK
Heat Temperature Max
480°C
Output Power
50W
Product Range
Multicomp Pro Soldering Stations
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
