Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741137 UKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM9517
Product RangeMulticomp Pro Soldering Stations
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $62.850 |
Price for:Each
Minimum: 1
Multiple: 1
$62.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741137 UKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM9517
Product RangeMulticomp Pro Soldering Stations
Supply Voltage VAC230V
Heat Temperature Max500°C
Output Power (VA)150W
Output Power150W
Product RangeMulticomp Pro Soldering Stations
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
150W
Kit Contents
Solder Wire Holder, Cleaning Sponge, Steel Wool Ball & Soldering Iron Stand
Plug Type
UK Type G
Heat Temperature Max
500°C
Output Power
150W
Product Range
Multicomp Pro Soldering Stations
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
