
Need more?
| Quantity | Price |
|---|---|
| 1+ | $538.910 |
Product Information
Product Overview
This MP750510 is the high-performance Arbitrary Waveform Generator. Boasting an impressive 35MHz frequency range, this generator harnesses the power of Advanced DDS (Direct Digital Synthesis) technology for unparalleled precision and signal fidelity. With versatility at its core, the device offers a comprehensive selection of 6 basic waveforms alongside an extensive library of 152 built-in arbitrary waveforms, providing you with the flexibility to create a diverse range of signals. Experience the freedom to tailor your waveforms with a supported range spanning from 100mHz to an impressive 200MHz, ensuring compatibility with a wide array of applications. Whether you're in the realm of research, testing, or educational endeavors, this Arbitrary Waveform Generator is designed to elevate your experiments, simulations, and analyses to new heights. Embrace innovation and precision in signal generation with this advanced technology powerhouse.
- Advanced DDS technology
- 1μHz frequency resolution
- Vertical Resolution: 14 bits, 10Marb waveform length
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- Comprehensive modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, DSB-AM, QPSK, SUM, BPSK, PWM, Sweep and Burst etc
- High-accuracy frequency counter integrated, supported range 100mHz - 200MHz
- SCPI, and LabVIEW supported
- 7 inch (800 x 480 pixels) TFT LCD screen
Applications
Laboratory, Electronics Service
Contents
x1 Waveform Generator; x1 Power Lead; x1 CD-ROM; 1x Manual; x1 USB Cable; x1 Q9 Cable
Technical Specifications
Arbitrary
Multicomp Pro Waveform Generators
3FSK, 4FSK, AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM
US
2 Channel
35MHz
3 Years
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
