Need more?
| Quantity | Price |
|---|---|
| 1+ | $772.530 |
Product Information
Product Overview
The designs we encounter today are frequently intricate, necessitating diverse stimulus signals for testing. The Multicomp Pro function generators excel in this domain, as they offer unparalleled frequency flexibility and guarantee precise replication of signals on every occasion. Equipped with pre-loaded standard waveforms, the ability to generate custom waveforms, and options for introducing signal impairments, Multicomp Pro function generators cater to a broad spectrum of applications while remaining cost-effective for scenarios that do not demand the advanced features of an arbitrary waveform generator.
- Advanced DDS technology
- 1μHz frequency resolution
- Vertical Resolution: 14 bits, 10Marb waveform length
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- Comprehensive modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, DSB-AM, QPSK, SUM, BPSK, PWM, Sweep and Burst etc
- High-accuracy frequency counter integrated, supported range 100mHz - 200MHz
- SCPI, and LabVIEW supported
- 7 inch (800 x 480 pixels) TFT LCD screen
Applications
Test & Instrumentation, Laboratory, Electronics Design, Instrumentation, Maintenance & Repair, Sensing & Instrumentation, System Monitoring
Technical Specifications
Arbitrary
Multicomp Pro Waveform Generators
3FSK, 4FSK, AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM
US
2 Channel
60MHz
3 Years
Lead
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate