Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760862Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30AK6613
Product RangeMulticomp Pro Clamp Meters
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.410 |
| 25+ | $64.800 |
| 50+ | $63.340 |
| 100+ | $61.600 |
| 250+ | $59.860 |
Price for:Each
Minimum: 1
Multiple: 1
$67.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760862Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30AK6613
Product RangeMulticomp Pro Clamp Meters
Technical Datasheet
DMM FunctionsAC/DC Current, AC Voltage, Frequency
Current Measure AC Max200A
Voltage Measure AC Max600V
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range SelectionAuto, Manual
No. of Digits3.67
Jaw Opening Max18mm
Product RangeMulticomp Pro Clamp Meters
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DMM Functions
AC/DC Current, AC Voltage, Frequency
Voltage Measure AC Max
600V
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
18mm
SVHC
No SVHC (04-Feb-2026)
Current Measure AC Max
200A
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
3.67
Product Range
Multicomp Pro Clamp Meters
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
