Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770291Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AH7326
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,122.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,122.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770291Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AH7326
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min50mA
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The MP770291 from Multicomp Pro is an AC-DC current probe, featuring a wide measuring range of 0.05A to 100A.
- Conversion ratio: 100mA/V 10mA/V
- DC ~100kHz bandwidth
- 11.8mm (max) jaw size
- Features a BNC connector, for use with all types of oscilloscopes
- Zero adjustment knob; demagnetization and zero adjustment
- ≥1MΩ and ≤100pF load impedance
- 0.01Ω input impedance
- 9V alkaline battery
- Dimensions: 231 x 36 x 67mm
- Device weight: 330g (battery included)
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
