Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP770801Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 77AJ8531 |
| Product Range | Multicomp Pro Test Leads |
| Your Part Number | |
| Technical Datasheet |
574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 100+ | $7.870 |
| 250+ | $7.210 |
| 500+ | $6.690 |
| 1000+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP770801Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 77AJ8531 |
| Product Range | Multicomp Pro Test Leads |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | 4mm Stackable Banana Plugs x2 |
| Lead Length - Imperial | 5.31" |
| Lead Length - Metric | 135mm |
| Insulator Colour | Black, Red |
| Current Rating | 5A |
| Voltage Rating | 60V |
| Product Range | Multicomp Pro Test Leads |
| SVHC | To Be Advised |
Product Overview
- 135mm BNC test lead
- BNC jack to 4mm stackable banana plugs
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 5.31" |
| Insulator Colour | Black, Red |
| Voltage Rating | 60V |
| SVHC | To Be Advised |
| Test Connector Type B | 4mm Stackable Banana Plugs x2 |
|---|---|
| Lead Length - Metric | 135mm |
| Current Rating | 5A |
| Product Range | Multicomp Pro Test Leads |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
