Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07AH2548
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.630 |
| 5+ | $24.940 |
| 10+ | $23.950 |
| 25+ | $22.820 |
| 50+ | $21.410 |
| 100+ | $20.280 |
| 250+ | $18.600 |
Price for:Each
Minimum: 1
Multiple: 1
$26.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07AH2548
Technical Datasheet
Temperature Measuring Range-32°C to +400°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-32°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
