Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780052Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 07AH4394 |
| Your Part Number | |
| Technical Datasheet |
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.070 |
| 5+ | $17.150 |
| 10+ | $16.070 |
| 25+ | $15.030 |
| 50+ | $13.920 |
| 100+ | $13.150 |
| 250+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$18.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780052Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 07AH4394 |
| Technical Datasheet | |
| Voltage Measuring Range AC | 12V to 1kV |
| Meter Display Type | LED |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
Easy to use, non-contact AC Voltage tester. Just touch the tip against a terminal strip, outlet or supply cord and the tester will beep and the tip glows red to indicate Voltage.
- Thin probe tip for working with wall outlets
- LED light function on the rear
- Voltage detection indicated by sound and flashing, multicolour LED
- Flash and beep rate increase the closer you get to the Voltage source
- Power on/off switch
- Voltage range: 12V to 1kV
- Silent mode
- Pocket clip
- CAT IV 1000V rated
- IP67 Waterproof and 2m drop-proof rated
- Supplied with 2x AAA batteries
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Voltage Measuring Range AC | 12V to 1kV |
|---|---|
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | To Be Advised |
| Meter Display Type | LED |
|---|---|
| Operating Temperature Max | 50°C |
| Plug Type | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
