Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780120Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AH0489
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.510 |
| 10+ | $50.730 |
Price for:Each
Minimum: 1
Multiple: 1
$52.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780120Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AH0489
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max40°C
Relative Humidity Range-
External Height120mm
External Width53mm
External Depth43mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP780120
1 Product Found
Product Overview
The Multicomp Pro MP780120 is an anemometer, featuring split-type probe.
- 0.3 to 30m/s wind speed measurement, 0.1m/s resolution, ±(5%+0.5) accuracy
- Temperature measurement: -10°C to 50°C, 0.1°C resolution, ±2°C accuracy
- Wind scale: 0~12
- Sampling time: 0.5s
- Max/min/avg modes
- Units available: wind speed (m/s, ft/min, mph, knots, km/h); temperature (°C, °F)
- Overload indication (Lo/Hi)
- Data hold function
- Auto power-off
- Low battery indication
- CE certified
Notes
3 Years Manufacturer Warranty. Standard certified calibration service is available for this product. Visit our calibration page for more details.
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
53mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
40°C
External Height
120mm
External Depth
43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
