Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780858Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK6614
Product RangeMulticomp Pro Temperature Probes
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 100+ | $3.460 |
| 250+ | $3.210 |
| 500+ | $3.010 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780858Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK6614
Product RangeMulticomp Pro Temperature Probes
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max800°C
Sensor Body MaterialNickel Chromium Silicon Alloy
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Temperature Probes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
800°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Temperature Probes
Measured Temperature Min
0°C
Sensor Body Material
Nickel Chromium Silicon Alloy
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
